Telemecanique Sensors Inductive Block Proximity Sensor, 25 mm Detection, PNP NO, 10 → 36 V dc, 12 → 24 V
- RS Stock No.:
- 195-1883
- Mfr. Part No.:
- XS8C1A1PAL5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$297.64
(exc. GST)
$327.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.64 |
*price indicative
- RS Stock No.:
- 195-1883
- Mfr. Part No.:
- XS8C1A1PAL5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 25 mm | |
| Body Style | Block | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc, 12 → 24 V dc | |
| Length | 40mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Width | 15mm | |
| Housing Material | PPS | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Depth | 40mm | |
| Short Circuit Overload Protection | Yes | |
| Series | OsiSense XS | |
| Switching Frequency | 1 kHz | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 1kHz | |
| Standards Met | CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 25 mm | ||
Body Style Block | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc, 12 → 24 V dc | ||
Length 40mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Width 15mm | ||
Housing Material PPS | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Depth 40mm | ||
Short Circuit Overload Protection Yes | ||
Series OsiSense XS | ||
Switching Frequency 1 kHz | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 1kHz | ||
Standards Met CE, CSA, UL | ||
- COO (Country of Origin):
- FR
Inductive Sensor XS8 40X40X15 - PBT - SN25MM - 12..24VDC - CABLE 5M
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO 12 → 24 V
- Telemecanique Sensors Inductive Block Proximity Sensor NPN NO 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO 12 → 24 V
- Telemecanique Sensors Inductive Block Proximity Sensor 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC 12 → 24
- Telemecanique Sensors Inductive Block Proximity Sensor 12 → 36 V dc
