Telemecanique Sensors Inductive Block Proximity Sensor, 25 mm Detection 0-10 V, 15 → 36 V dc

Subtotal (1 unit)*

$211.23

(exc. GST)

$232.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$211.23

*price indicative

RS Stock No.:
195-1885
Distrelec Article No.:
303-04-365
Mfr. Part No.:
XS9C4A2A1G13
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Detection Range

25 mm

Body Style

Block

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

15 → 36 V dc

IP Rating

IP65, IP67, IP69K

Length

40mm

Mounting Type

Non-Flush

Housing Material

PPS

Width

40mm

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Depth

131mm

Switching Current

4 mA

Series

OsiSense XS

Standards Met

CCC, CE, CSA, UL

Maximum Operating Temperature

+70°C

COO (Country of Origin):
FR
Inductive Sensor XS9 40X40X117 - PBT - SN25 MM - 24VDC - TERMINALS

Related links