Omron Inductive Threaded Barrel Proximity Sensor, M18, 7 mm Detection, 2-Wire NO, 10 → 30 V dc
- RS Stock No.:
- 744-9900
- Mfr. Part No.:
- E2E-X7D1-M1G OMS
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
$226.46
(exc. GST)
$249.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $226.46 |
| 3 + | $220.12 |
*price indicative
- RS Stock No.:
- 744-9900
- Mfr. Part No.:
- E2E-X7D1-M1G OMS
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 7 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 53mm | |
| Mounting Type | Flush Mount | |
| Housing Material | Nickel Plated Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 500 Hz | |
| Maximum Switching Frequency | 500Hz | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE | |
| Series | E2E | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 7 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 53mm | ||
Mounting Type Flush Mount | ||
Housing Material Nickel Plated Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 500 Hz | ||
Maximum Switching Frequency 500Hz | ||
Maximum Operating Temperature +70°C | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE | ||
Series E2E | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- CN
Omron E2E Series Proximity Sensor, NO Output Function, IP67 - E2E-X7D1-M1G OMS
This proximity sensor is designed for dependable detection across a range of automation and industrial applications. Its inductive technology provides accurate sensing of metallic objects at a detection range of 7mm. The sensor's robust design enhances operational efficiency under various conditions.
Features & Benefits
• Shielded design reduces interference from surrounding metal
• IP67 rating offers protection against dust and water ingress
• Durable brass nickel-plated housing improves resistance
• Supports 2-wire configuration for simpler wiring and installation
• Short circuit overload protection boosts reliability in operation
• IP67 rating offers protection against dust and water ingress
• Durable brass nickel-plated housing improves resistance
• Supports 2-wire configuration for simpler wiring and installation
• Short circuit overload protection boosts reliability in operation
Applications
• Used in automation systems for machinery control
• Ideal for packaging and labelling equipment in manufacturing
• Applied in material handling systems for object detection
• Suitable for high-temperature environments across industries
• Utilised in food processing setups where hygiene standards are crucial
• Ideal for packaging and labelling equipment in manufacturing
• Applied in material handling systems for object detection
• Suitable for high-temperature environments across industries
• Utilised in food processing setups where hygiene standards are crucial
How should it be installed to ensure optimal performance?
Install it flush to the mounting surface for the best sensing distance.
What precautions should be taken during operation?
Avoid exposing the sensor to materials that exceed temperature ratings to maintain performance.
How does the wiring configuration affect its functionality?
The 2-wire setup allows for easy connection
polarity is not a concern with no-polarity models.
What should be done if performance issues arise after installation?
Check for proper alignment and ensure that nothing obstructs the sensing range.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 14 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
