Omron Inductive Threaded Barrel Proximity Sensor, M18, 14 mm Detection, 2-Wire NO, 12 → 24 V dc

Subtotal (1 unit)*

$216.24

(exc. GST)

$237.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.24

*price indicative

RS Stock No.:
214-7083
Mfr. Part No.:
E2E-X14MD1-M1G
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

14 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

50 mA

Maximum Switching Frequency

350Hz

Shielding

Shielded

Switching Frequency

350 Hz

Maximum Operating Temperature

+70°C

Series

E2E

The Omron E2E series proximity sensor having inductive type with M18 size. This proximity sensor is unshielded with 14 mm sensing distance. This sensor has NO operation with DC 2 wire PNP output.

IP degree of protection is IP67
Operating temperature is -25°C to 70°C

Related links