Omron Inductive Threaded Barrel Proximity Sensor, M18, 7 mm Detection, 2-Wire NO, 12 → 24 V dc
- RS Stock No.:
- 262-8715
- Mfr. Part No.:
- E2EH-X7D1-M1G
- Brand:
- Omron
Subtotal (1 unit)*
$440.90
(exc. GST)
$484.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $440.90 |
*price indicative
- RS Stock No.:
- 262-8715
- Mfr. Part No.:
- E2EH-X7D1-M1G
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 7 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 53mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | 0°C | |
| Switching Frequency | 300 Hz | |
| Maximum Switching Frequency | 300Hz | |
| Shielding | Shielded | |
| Switching Current | 3 → 100 mA | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 7 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67, IP69K | ||
Length 53mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature 0°C | ||
Switching Frequency 300 Hz | ||
Maximum Switching Frequency 300Hz | ||
Shielding Shielded | ||
Switching Current 3 → 100 mA | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- CN
The Omron proximity sensor is ideal for high temperatures and cleaning processes. This proximity sensor Ideal for the Food and Beverage Industry. It has Improved resistance to detergents and rusting.
Leakage current 0.8 mA max
Protective structure IP67
Protective structure IP67
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 14 mm Detection 12 → 24 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
