Omron Inductive Threaded Barrel Proximity Sensor, M18, 30 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 215-5362
- Mfr. Part No.:
- E2E-X30MC1L18-M1
- Brand:
- Omron
Subtotal (1 unit)*
$238.46
(exc. GST)
$262.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.46 |
*price indicative
- RS Stock No.:
- 215-5362
- Mfr. Part No.:
- E2E-X30MC1L18-M1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 30 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 75mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Nickel-plated brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 200Hz | |
| Switching Current | 50 mA | |
| Standards Met | CE, IEC 60529, UL Certified | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 200 Hz | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Series | E2E | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 30 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67, IP69K | ||
Length 75mm | ||
Mounting Type Non-Flush | ||
Housing Material Nickel-plated brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 200Hz | ||
Switching Current 50 mA | ||
Standards Met CE, IEC 60529, UL Certified | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 200 Hz | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Series E2E | ||
Omron E2E Series Proximity Sensor, Inductive Sensor Technology, 30mm Detection Range - E2E-X30MC1L18-M1
This inductive proximity sensor is designed for reliable sensing applications within the automation and electronics fields. The E2E series offers a compact design with an M18 threaded body, ideal for non-flush mounting. With an IP67 and IP69K rating, it ensures durability in challenging environments while maintaining a 30mm detection range and a cable length of 2 metres.
Features & Benefits
• Inductive sensor technology for precise object detection
• Nickel-plated brass body for enhanced durability
• NPN output function facilitating easy integration
• Wide supply voltage range of 10 to 30 VDC
• IP67 and IP69K ratings for water and dust resistance
• Temperature resistant from -25 °C to +70 °C for versatile applications
• Nickel-plated brass body for enhanced durability
• NPN output function facilitating easy integration
• Wide supply voltage range of 10 to 30 VDC
• IP67 and IP69K ratings for water and dust resistance
• Temperature resistant from -25 °C to +70 °C for versatile applications
Applications
• Ideal for use in industrial automation systems
• Suitable for detecting metallic objects in conveyor systems
• Applicable in packaging and food processing environments
• Used for position sensing in assembly lines
• Suitable for detecting metallic objects in conveyor systems
• Applicable in packaging and food processing environments
• Used for position sensing in assembly lines
What specifications contribute to the sensor's robustness in harsh environments?
The sensor features an IP67 and IP69K rating, making it resistant to dust and water, while the nickel-plated brass construction enhances its durability against corrosive substances.
How does the sensor perform in varying temperature conditions?
It operates effectively within a temperature range of -25 °C to +70 °C, making it suitable for diverse applications where temperature fluctuations occur.
What are the advantages of using an NPN output with this sensor?
The NPN output allows for easy connection to various control systems, enabling straightforward integration into existing automated processes.
Can the sensor detect non-metallic objects?
The E2E series is designed primarily for ferrous metals, so its effectiveness diminishes when detecting non-metallic materials.
How quick is the installation process for this proximity sensor?
The sensor includes a straightforward connection method with a 2m cable, ensuring a quick and easy setup in various applications.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
