ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$359.46

(exc. GST)

$395.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$359.46

*price indicative

RS Stock No.:
185-263
Mfr. Part No.:
KI5006
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

6m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

81mm

IP Rating

IP65

Mounting Type

Non-Flush

Switching Current

250 mA

Shielding

Unshielded

Switching Frequency

40 Hz

Series

KI

COO (Country of Origin):
DE
The ifm electronic capacitive sensor is engineered for reliability and accuracy across diverse applications. With a PNP output function and a sensing range of up to 15 mm, it ensures precise detection of solid and liquid materials. Its robust threaded housing and high protection class provide durability in challenging environments. Capable of operating between -25 to 70°C and resistant to electrical interference, this sensor integrates seamlessly into various systems, offering dependable performance and versatility.

High noise immunity
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
With PVC cable
For position detection or level monitoring

Related links