Baumer Ultrasonic Threaded Barrel Motion Sensor, M30, 2.5 m Detection 0-10 V, 15 → 30 V dc
- RS Stock No.:
- 210-0748
- Mfr. Part No.:
- UNAM 50U6121/S14
- Brand:
- Baumer
Subtotal (1 unit)*
$1,470.26
(exc. GST)
$1,617.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,470.26 |
*price indicative
- RS Stock No.:
- 210-0748
- Mfr. Part No.:
- UNAM 50U6121/S14
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 2.5 m | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 95mm | |
| IP Rating | IP67 | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Reverse Polarity Protection | Yes | |
| Series | UNAM | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 35 mA | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 2.5 m | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
Length 95mm | ||
IP Rating IP67 | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Reverse Polarity Protection Yes | ||
Series UNAM | ||
Short Circuit Overload Protection Yes | ||
Switching Current 35 mA | ||
- COO (Country of Origin):
- CH
The Baumer ultrasonic distance measuring sensor has 400 to 2500 mm scanning range and analogue output with using teach-in. It has cylindrical threaded type which has connector M12 with 3 pin and also protected against short circuit and reverse polarity.
Operating temperature -10 to +60 °C
Protection class IP 67
Protection class IP 67
Related links
- Baumer Ultrasonic Threaded Barrel Motion Sensor 200 mm Detection 0-10 V, 15 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 15 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Proximity Sensor 200 mm Detection 12 → 24 V dc
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Proximity Sensor 70 mm Detection 12 → 24 V dc
- Baumer Ultrasonic Block Proximity Sensor 15 → 30 V dc
