ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$335.41

(exc. GST)

$368.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$335.41

*price indicative

RS Stock No.:
185-264
Mfr. Part No.:
KI5015
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

81mm

Mounting Type

Non-Flush

Series

KI

Shielding

Unshielded

Switching Frequency

40 Hz

Switching Current

250 mA

COO (Country of Origin):
DE
The ifm electronic capacitive sensor delivers high precision and reliability across a broad range of industrial applications. Featuring an adjustable sensing range and a durable threaded housing, it ensures accurate detection and easy installation. Designed to withstand temperatures from -25 to 70°C and equipped with advanced noise immunity, it remains dependable even in challenging conditions. This sensor's robust construction and resistance to radio frequency interference make it a versatile choice for diverse operational environments.

High noise immunity
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
With PVC cable
For position detection or level monitoring

Related links