Festo Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8409
- Mfr. Part No.:
- SIEH-M12B-PS-K-L-CR
- Brand:
- Festo
Subtotal (1 unit)*
$291.48
(exc. GST)
$320.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.48 |
*price indicative
- RS Stock No.:
- 288-8409
- Mfr. Part No.:
- SIEH-M12B-PS-K-L-CR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67, IP69K | |
| Series | SIEH | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 6 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67, IP69K | ||
Series SIEH | ||
- COO (Country of Origin):
- DE
The Festo Proximity sensor high-quality inductive sensor designed for a wide range of industrial automation applications. With a maximum operating temperature of 70 °C and an IP rating of IP67 and IP69K, this sensor ensures reliable performance even in challenging environments. The sensor's integrated inductive protective circuit and reverse polarity protection provide added safety and durability, making it a versatile and dependable choice for various automation needs.
Conforms to standard EN 60947-5-2 for quality assurance and reliability
Switching output PNP and N/O contact switching element function for seamless integration into circuits
Maximum switching frequency of 600 Hz for quick and accurate detection
High-alloy steel housing material for durability and longevity
Integrated inductive protective circuit and reverse polarity protection for enhanced safety
Operational voltage range of DC 10 V to 30 V for flexible power options
Switching output PNP and N/O contact switching element function for seamless integration into circuits
Maximum switching frequency of 600 Hz for quick and accurate detection
High-alloy steel housing material for durability and longevity
Integrated inductive protective circuit and reverse polarity protection for enhanced safety
Operational voltage range of DC 10 V to 30 V for flexible power options
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8.1 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
