Festo Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8417
- Mfr. Part No.:
- SIEN-M12B-PS-K-L-PA
- Brand:
- Festo
Subtotal (1 unit)*
$135.91
(exc. GST)
$149.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.91 |
*price indicative
- RS Stock No.:
- 288-8417
- Mfr. Part No.:
- SIEN-M12B-PS-K-L-PA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP65, IP67 | |
| Series | SIEN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP65, IP67 | ||
Series SIEN | ||
- COO (Country of Origin):
- CN
The Festo Proximity sensor is a reliable and high-performance device designed for industrial automation applications. With a durable housing material and IP65 rating, this sensor ensures reliable operation in various environments. It offers precise detection range of 2mm and operates within a wide temperature range from -25°C to 70°C. The sensor is ideal for use in hazardous areas and meets EN60947-5-2 standards for safety and performance.
Precise detection range of 2mm for accurate proximity sensing
Rugged metal housing material ensures durability in industrial environments
Wide operating temperature range from -25°C to 70°C for versatile applications
PNP switching output with N/O contact for reliable performance
High switching frequency of 2000 Hz for fast response times
IP65 rated for protection against dust and water ingress
Reverse polarity protection for all electrical connections to prevent damage
Cylindrical body style with M12 thread size for easy installation
Compatible with supply voltage range of 10-30 VDC for flexibility in power source
Rugged metal housing material ensures durability in industrial environments
Wide operating temperature range from -25°C to 70°C for versatile applications
PNP switching output with N/O contact for reliable performance
High switching frequency of 2000 Hz for fast response times
IP65 rated for protection against dust and water ingress
Reverse polarity protection for all electrical connections to prevent damage
Cylindrical body style with M12 thread size for easy installation
Compatible with supply voltage range of 10-30 VDC for flexibility in power source
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 6.48 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 15 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 300 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
