Festo Inductive Threaded Barrel Proximity Sensor, 1 mm Detection, 10 → 30 V

Subtotal (1 unit)*

$331.03

(exc. GST)

$364.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$331.03

*price indicative

RS Stock No.:
288-8405
Mfr. Part No.:
SIEH-3B-PS-K-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sensor Technology

Inductive

Detection Range

1 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V

IP Rating

IP67

Width

3mm

Series

SIEH

COO (Country of Origin):
LK
The Festo Proximity sensor is designed with high-alloy stainless steel housing material and PNP output type, ensuring reliable performance in industrial automation applications. With a switching frequency of 3000 Hz and a detection range of 1mm, this sensor offers precise proximity detection in various operating conditions.

Integrated shielding for enhanced protection
Switching element function N/O contact for versatility
Short circuit overload protection with pulsed current
PNP output type for easy integration
Wide operating temperature range from -25°C to 70°C
Compact cylindrical body style for easy mounting
Complies with EN 60947-5-2 standards for quality assurance
Wide supply voltage range of DC 10V to 30V for flexibility

Related links