Festo Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, 10 → 30 V

Subtotal (1 unit)*

$309.35

(exc. GST)

$340.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$309.35

*price indicative

RS Stock No.:
288-8411
Mfr. Part No.:
SIEH-M18B-NS-K-L-CR
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Supply Voltage

10 → 30 V

IP Rating

IP67

Series

SIEH

COO (Country of Origin):
HU
The Festo Proximity sensor is designed to provide reliable detection in industrial automation applications. With features like high-alloy steel housing material and NPN output type, it ensures accurate and efficient operation in various environments.

Conforms to standard EN 60947-5-2 for reliable performance
Integrated inductive protective circuit for added safety
Switching output NPN and N/O contact switching element function for versatility
Operational voltage range DC 10-30V for flexible power options
Residual ripple of 20% for stable operation
Corrosion resistance class CRC 2 for durability in harsh conditions
Yellow LED switching status indication for easy monitoring

Related links