Festo Inductive Threaded Barrel Proximity Sensor, M30, 16.2 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8338
- Mfr. Part No.:
- SIEF-M30NB-PS-K-L
- Brand:
- Festo
Subtotal (1 unit)*
$237.94
(exc. GST)
$261.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.94 |
*price indicative
- RS Stock No.:
- 288-8338
- Mfr. Part No.:
- SIEF-M30NB-PS-K-L
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 16.2 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 16.2 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- DE
The Festo Inductive proximity sensor is designed to provide reliable detection in industrial automation applications. With a rated operating distance of 20mm and IP67 protection, this sensor ensures accurate and durable performance in various environments.
Rated operating distance of 20mm for precise detection
IP67 protection for resistance to dust and water ingress
PNP switching output with N/O contact for easy integration
Hysteresis range of 0.6mm to 3mm for precise switching
Max. switching frequency of DC 1500 Hz for quick response
Resistant to magnetic fields for reliable operation
IP67 protection for resistance to dust and water ingress
PNP switching output with N/O contact for easy integration
Hysteresis range of 0.6mm to 3mm for precise switching
Max. switching frequency of DC 1500 Hz for quick response
Resistant to magnetic fields for reliable operation
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 16.2 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 20 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 15 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
