Festo Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-7982
- Mfr. Part No.:
- SIEN-M30NB-PS-K-L-PA
- Brand:
- Festo
Subtotal (1 unit)*
$170.15
(exc. GST)
$187.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.15 |
*price indicative
- RS Stock No.:
- 288-7982
- Mfr. Part No.:
- SIEN-M30NB-PS-K-L-PA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP65, IP67 | |
| Series | SIEN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP65, IP67 | ||
Series SIEN | ||
- COO (Country of Origin):
- CN
The Festo Proximity sensor high-quality inductive sensor designed for various industrial automation applications. With a rated operating distance of 15 mm and an operating temperature range of -25°C to 70°C, this sensor delivers reliable performance in challenging environments.
Conforms to standard EN 60947-5-2 for quality assurance
PNP switching output with N/O contact for versatile usage
IP65 and IP67 degree of protection for durability in harsh conditions
DC 10 V - 30 V supply voltage range for flexible power options
Short circuit overload protection for added safety
Resistant to high corrosion stress with CRC 4 class
Yellow LED switching status indication for easy monitoring
Suitable for use with standard sensing distance applications
PNP switching output with N/O contact for versatile usage
IP65 and IP67 degree of protection for durability in harsh conditions
DC 10 V - 30 V supply voltage range for flexible power options
Short circuit overload protection for added safety
Resistant to high corrosion stress with CRC 4 class
Yellow LED switching status indication for easy monitoring
Suitable for use with standard sensing distance applications
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 6.48 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 16.2 mm Detection, 10 → 30 V
