Festo Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 10 → 30 V

Subtotal (1 unit)*

$227.81

(exc. GST)

$250.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.81

*price indicative

RS Stock No.:
288-8331
Mfr. Part No.:
SIEF-M30B-PS-K-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Supply Voltage

10 → 30 V

IP Rating

IP67

Series

SIEF

COO (Country of Origin):
DE
The Festo Inductive proximity switch is a reliable sensor designed for industrial automation. With a maximum switching frequency of 500 Hz and a detection range of 10mm, this sensor ensures accurate and efficient operation in a variety of applications. Its robust housing material made of brass and IP67 rating make it suitable for use in challenging environments.

Switching frequency of 500 Hz for high-speed operations
Detection range of 10 mm ensures precise sensing
IP67 rating provides protection against dust and water ingress
Housing material made of robust brass for durability
Maximum operating temperature of 70°C for use in various environments
Output type of NPN for versatile compatibility with different systems
Reverse polarity protection for added safety in electrical connections
Standards met include EN 60947-5-2, EN 60947-5-3, UL 508 for reliable performance

Related links