Festo Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, 10 → 30 V

Subtotal (1 unit)*

$237.94

(exc. GST)

$261.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.94

*price indicative

RS Stock No.:
288-8339
Mfr. Part No.:
SIEF-M30NB-PS-S-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

20 mm

Supply Voltage

10 → 30 V

IP Rating

IP67

Series

SIEF

COO (Country of Origin):
DE
The Festo Inductive proximity sensor is designed to offer reliable and precise detection capabilities in various industrial automation applications. With a maximum operating temperature of 85 °C and IP67 protection rating, it ensures durability and consistent performance in challenging environments.

Conforms to standard EN 60947-5-2 for quality assurance
PNP switching output for efficient signal transmission
Robust housing material - Brass, PBT, Chrome-plated - for longevity
Detection range of 20 mm for accurate proximity sensing
Reverse polarity protection for enhanced safety
Yellow LED status indication for easy monitoring
Switching frequency of DC 1500 Hz for rapid response time

Related links