Festo Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$159.33

(exc. GST)

$175.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.33

*price indicative

RS Stock No.:
279-5572
Mfr. Part No.:
SIEN-M12NB-NS-K-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2.5m

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Mounting Type

Non-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Maximum Operating Temperature

+70°C

Series

SIEN

Switching Frequency

2 kHz

COO (Country of Origin):
LK
The Festo Inductive proximity sensor is the perfect solution for detecting metallic objects. Approved for use in the food industry and industrial packaging as well as in the chemical industry.

Round design
LED switching status indication

Related links