Festo Inductive Threaded Barrel Proximity Sensor, M18, 6.5 mm Detection, 20 →320 V

Subtotal (1 unit)*

$218.58

(exc. GST)

$240.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.58

*price indicative

RS Stock No.:
288-8291
Mfr. Part No.:
SIED-M18NB-ZS-S-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

6.5 mm

Supply Voltage

20 →320 V

IP Rating

IP67

Series

SIED

COO (Country of Origin):
CZ
The Festo Proximity sensor is designed for industrial automation applications. With a maximum switching frequency of DC 340 Hz and AC 25 Hz, this sensor provides reliable performance in various environments.

Assured operating distance of 6.5 mm for accurate detection
IP67 rated for protection against dust and water ingress
CE, cULus, CCC standards met ensuring quality and safety
Reverse polarity protection for all electrical connections
Inductive sensor technology for reliable operation

Related links