Festo Inductive Threaded Barrel Proximity Sensor, M18, 6.48 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-7978
- Mfr. Part No.:
- SIEN-M18NB-PS-K-L-PA
- Brand:
- Festo
Subtotal (1 unit)*
$153.00
(exc. VAT)
$168.30
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $153.00 |
*price indicative
- RS Stock No.:
- 288-7978
- Mfr. Part No.:
- SIEN-M18NB-PS-K-L-PA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 6.48 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP65, IP67 | |
| Series | SIEN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 6.48 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP65, IP67 | ||
Series SIEN | ||
- COO (Country of Origin):
- CN
The Festo Proximity sensor is designed with high-quality materials and advanced technology to provide reliable performance in industrial automation applications. With a maximum switching frequency of 1000 Hz and a durable PA-reinforced housing material, this sensor ensures accurate detection and long-term functionality in various operating conditions.
Designed with inductive sensor technology for precise and reliable operation
Offers a switching frequency of 1000 Hz for fast response times
Features PNP N/O contact output type for easy integration into control systems
IP65 and IP67 rated for protection against dust and water ingress
Wide operating temperature range from -25°C to 70°C for versatile use in different environments
Reverse polarity protection for enhanced safety in electrical connections
Compliant with standards EN 60947-5-2 for quality assurance
Compact M18 body style with a 3-wire cable terminal type for convenient installation
Offers a switching frequency of 1000 Hz for fast response times
Features PNP N/O contact output type for easy integration into control systems
IP65 and IP67 rated for protection against dust and water ingress
Wide operating temperature range from -25°C to 70°C for versatile use in different environments
Reverse polarity protection for enhanced safety in electrical connections
Compliant with standards EN 60947-5-2 for quality assurance
Compact M18 body style with a 3-wire cable terminal type for convenient installation
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 15 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 300 V
