Festo Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-7976
- Mfr. Part No.:
- SIEN-M18B-PS-K-L-PA
- Brand:
- Festo
Subtotal (1 unit)*
$153.00
(exc. GST)
$168.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.00 |
*price indicative
- RS Stock No.:
- 288-7976
- Mfr. Part No.:
- SIEN-M18B-PS-K-L-PA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP65, IP67 | |
| Series | SIEN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP65, IP67 | ||
Series SIEN | ||
- COO (Country of Origin):
- CN
The Festo Proximity sensor is designed with high-quality materials and advanced technology to ensure precise detection in industrial automation applications. With a maximum operating temperature of 70 degrees Celsius and a switching frequency of 1600 Hz, this sensor offers reliable performance in various environments.
Inductive sensor technology for accurate detection
Maximum switching frequency of 1600 Hz for fast response times
Adjustable detection range up to 5 mm for versatile applications
IP67 rating for protection against dust and water ingress
Reverse polarity protection for safe and reliable operation
High-quality metal housing for durability and long-term use
Maximum switching frequency of 1600 Hz for fast response times
Adjustable detection range up to 5 mm for versatile applications
IP67 rating for protection against dust and water ingress
Reverse polarity protection for safe and reliable operation
High-quality metal housing for durability and long-term use
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 6.48 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 15 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
