Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection

Subtotal (1 unit)*

$99.08

(exc. GST)

$108.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 56 unit(s) shipping from 22 December 2025
  • Plus 21 unit(s) shipping from 23 December 2025
  • Plus 7 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.08

*price indicative

RS Stock No.:
284-9744
Mfr. Part No.:
DW-AS-623-M12 / 1202530380
Brand:
Contrinex from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Contrinex from Molex

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

IP Rating

IP67

Series

120253

COO (Country of Origin):
LK
The Contrinex inductive sensor operates at maximum operating distance of 4 mm.

Eu RoHS compliant
Low-halogen

Related links