Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M18, 0 → 10 mm Detection
- RS Stock No.:
- 284-9736
- Mfr. Part No.:
- DW-AS-509-M18-320 / 1202530173
- Brand:
- Contrinex from Molex
Subtotal (1 unit)*
$296.25
(exc. GST)
$325.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.25 |
*price indicative
- RS Stock No.:
- 284-9736
- Mfr. Part No.:
- DW-AS-509-M18-320 / 1202530173
- Brand:
- Contrinex from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 0 → 10 mm | |
| Body Style | Threaded Barrel | |
| IP Rating | IP67 | |
| Series | 120253 | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 0 → 10 mm | ||
Body Style Threaded Barrel | ||
IP Rating IP67 | ||
Series 120253 | ||
The Contrinex inductive sensor operates at maximum operating distance of 10 mm.
Eu RoHS compliant
Low-halogen
Low-halogen
Related links
- Contrinex from Molex Inductive Proximity Sensor 10 mm Detection, 15 →30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0 → 20 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0 → 4 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0 → 6 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 6 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 8 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 12 mm Detection
