Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M30, 0 → 20 mm Detection

Subtotal (1 unit)*

$351.59

(exc. GST)

$386.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$351.59

*price indicative

RS Stock No.:
284-9737
Mfr. Part No.:
DW-AS-509-M30-320 / 1202530181
Brand:
Contrinex from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Contrinex from Molex

Thread Size

M30

Sensor Technology

Inductive

Detection Range

0 → 20 mm

Body Style

Threaded Barrel

IP Rating

IP67

Series

120253

The Contrinex inductive sensor operates at maximum operating distance of 20 mm.

Eu RoHS compliant
Low-halogen

Related links