Schmersal Inductive Rectangular Proximity Sensor, 30 mm Detection, PNP NO+NC, 10 → 60 V dc
- RS Stock No.:
- 282-6465
- Mfr. Part No.:
- IFL 30-384-11P-M20
- Brand:
- Schmersal
Subtotal (1 unit)*
$357.31
(exc. GST)
$393.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.31 |
*price indicative
- RS Stock No.:
- 282-6465
- Mfr. Part No.:
- IFL 30-384-11P-M20
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 30 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 60 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 25 Hz | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 400 mA | |
| Maximum Switching Frequency | 25Hz | |
| Series | IFL | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 30 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 60 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 25 Hz | ||
Maximum Operating Temperature +70°C | ||
Switching Current 400 mA | ||
Maximum Switching Frequency 25Hz | ||
Series IFL | ||
Depth 40mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Schmersal thermoplastic enclosure is constructed from durable plastic, ensuring lightweight yet robust protection for enclosed components. With a degree of protection rated at IP67, this enclosure offers excellent resistance to dust and water ingress,
Protection class II
Standards DIN VDE 0660-208, EN IEC 60947-5-2
Standards DIN VDE 0660-208, EN IEC 60947-5-2
Related links
- Schmersal Inductive Rectangular Proximity Sensor 2-Wire NO/NC, 15 → 250 V ac
- Schmersal Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 60 V dc
- Schmersal Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 60 V dc
- Schmersal Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 60 V dc
- Schmersal Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 60 V dc
- Schmersal Inductive Rectangular Proximity Sensor 2-Wire NO/NC, 15 → 250 V ac
- Schmersal Inductive Rectangular Proximity Sensor 2-Wire NO/NC, 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor PNP NO+NC, 10 → 60 V dc
