Schmersal Inductive Threaded Barrel Proximity Sensor, 10 mm Detection, PNP NO+NC, 10 → 60 V dc

Subtotal (1 unit)*

$240.20

(exc. GST)

$264.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.20

*price indicative

RS Stock No.:
282-6424
Mfr. Part No.:
IFL 10-200L-11P
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 60 V dc

Length

79mm

IP Rating

IP67

Mounting Type

Non-Flush

Maximum DC Voltage

60V

Minimum Operating Temperature

-25°C

Switching Frequency

3.5 kHz

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

3.5kHz

Switching Current

400 mA

Series

IFL

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Schmersal thermoplastic enclosure with housing material made of plastic, featuring an IP67 degree of protection. Suitable for use in ambient temperatures ranging from -25 to +70 °C.

Long design
Double-insulated

Related links