Schmersal Inductive Rectangular Proximity Sensor, 15 mm Detection, PNP NO+NC, 10 → 60 V dc
- RS Stock No.:
- 282-6462
- Mfr. Part No.:
- IFL 15-333-11YPG-M20
- Brand:
- Schmersal
Subtotal (1 unit)*
$328.54
(exc. GST)
$361.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $328.54 |
*price indicative
- RS Stock No.:
- 282-6462
- Mfr. Part No.:
- IFL 15-333-11YPG-M20
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 15 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 60 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 40mm | |
| Switching Current | 400 mA | |
| Maximum Switching Frequency | 100Hz | |
| Series | IFL | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 15 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 60 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Depth 40mm | ||
Switching Current 400 mA | ||
Maximum Switching Frequency 100Hz | ||
Series IFL | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 100 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal thermoplastic enclosure with housing material made of plastic, featuring an IP65 degree of protection. Suitable for use in ambient temperatures ranging from -25 to +70 °C.
Double-insulated
Wiring compartment
Wiring compartment
Related links
- Schmersal Inductive Rectangular Proximity Sensor 2-Wire NO/NC, 15 → 250 V ac
- Schmersal Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 60 V dc
- Schmersal Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 60 V dc
- Schmersal Inductive Rectangular Proximity Sensor 2-Wire NO/NC, 15 → 250 V ac
- Schmersal Inductive Rectangular Proximity Sensor 2-Wire NO/NC, 15 → 250 V ac
- Schmersal Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 60 V dc
- Schmersal Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 60 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 60 V dc
