Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M32, 25 mm Detection, PNP/NPN NO+NC, 10 → 40 V dc

Subtotal (1 unit)*

$256.12

(exc. GST)

$281.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$256.12

*price indicative

RS Stock No.:
278-0112
Mfr. Part No.:
CA32CLN25BP
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M32

Sensor Technology

Capacitive

Detection Range

25 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 40 V dc

Length

92.5mm

IP Rating

IP68

Mounting Type

Non-Flush

Maximum DC Voltage

40V

Minimum Operating Temperature

-20°C

Shielding

Unshielded

Series

CA32CLN

Switching Frequency

5 Hz

Maximum Switching Frequency

5Hz

Switching Current

250 mA

Maximum Operating Temperature

+85°C

COO (Country of Origin):
LT
The Carlo Gavazzi Capacitive proximity sensor is available with specialized and optimized features for level detection in plastic and rubber applications. The sensor will adapt automatically to the application when power on for the first time. The adjustment is easy to change by means of the remote teach in function. The sensor front can withstand temperatures up to 120 degree Celsius. This sensor has 3 wire DC output with selectable make or break switching. It has grey polyester housing with 2 meter PVC cable or M12 plug.

5 years of warranty
Humidity compensation
IP68 degree of protection
Reverse polarity protection
Short circuit and transients protection
Automatic detection of NPN or PNP load

Related links