Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M30, 16 mm Detection, NPN NO, 10 → 40 V dc

Subtotal (1 unit)*

$463.96

(exc. VAT)

$510.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$463.96

*price indicative

RS Stock No.:
278-0099
Distrelec Article No.:
300-82-338
Mfr. Part No.:
CA30CAF16NA
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

16 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 40 V dc

IP Rating

IP67, IP68, IP69K

Length

61mm

Mounting Type

Flush

Maximum DC Voltage

40V

Minimum Operating Temperature

-30°C

Switching Current

200 mA

Series

CA30CAF

Shielding

Shielded

Switching Frequency

50 Hz

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

50Hz

COO (Country of Origin):
LT
The Carlo Gavazzi Capacitive proximity sensor feature an improved 4TH Generation TRIPLESHIELD technology. Furthermore, these sensors feature increased immunity to electromagnetic interference, especially to frequency drives. The implementation of stability indication eases the setup procedure as both Stable ON and Stable OFF positions are indicated by the green and yellow LEDs. The sensing distance is increased by 20 to 25 percent allowing room for additional stable detection. The Dust Alarm function gives an early warning that the sensing surroundings have to be cleaned. The Temperature alarm function raises an alarm if the sensing surface goes beyond 60 degree Celsius. The sensor housing is featuring IP69K as well as approval by ECOLAB for cleaning and disinfection agents.

Reverse polarity protection
LED indications for power supply
Dust and humidity compensation
IP67 and IP68 degree of protection
Short circuit and transients protection

Related links