Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M32, 20 mm Detection, Relay NO+NC, 230 V ac

Subtotal (1 unit)*

$352.42

(exc. GST)

$387.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$352.42

*price indicative

RS Stock No.:
209-8584
Mfr. Part No.:
CB32CLN20RUAX5M
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M32

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

20 mm

Digital Switching Output Type

Relay

Output Function

NO+NC

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

230 V ac

Length

98.5mm

IP Rating

IP67

Mounting Type

Non-Flush

Maximum DC Voltage

255V

Minimum Operating Temperature

-20°C

Shielding

Unshielded

Maximum Operating Temperature

+70°C

COO (Country of Origin):
LT
The Carlo Gavazzi proximity capacitive sensor is ATEX approved sensor in thermoplastic polyester for mounting in PG 36 screw gland. The relay output ensures that the load can be driven directly. It is classified as equipment for use in atmospheres with continuous presence of explosive dust with an ignition temperature above 85°C.

Capacitive level sensor for solid, fluid or granulated substances
Adjustable sensing distance: 4-20 mm
Cable length is 5m
With ON delay
Protection: Transients and reverse polarity
5 years of warranty

Diameter 32mm

Related links