Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP/NPN NO+NC, 10 → 40 V dc
- RS Stock No.:
- 278-0109
- Mfr. Part No.:
- CA30CLN25BP
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$237.02
(exc. GST)
$260.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.02 |
*price indicative
- RS Stock No.:
- 278-0109
- Mfr. Part No.:
- CA30CLN25BP
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 25 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO+NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 40 V dc | |
| IP Rating | IP68 | |
| Length | 91mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 40V | |
| Minimum Operating Temperature | -20°C | |
| Switching Current | 250 mA | |
| Maximum Switching Frequency | 5Hz | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +85°C | |
| Switching Frequency | 5 Hz | |
| Series | CA30CLN | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 25 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO+NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 40 V dc | ||
IP Rating IP68 | ||
Length 91mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 40V | ||
Minimum Operating Temperature -20°C | ||
Switching Current 250 mA | ||
Maximum Switching Frequency 5Hz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +85°C | ||
Switching Frequency 5 Hz | ||
Series CA30CLN | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Capacitive proximity sensor is available with specialized and optimized features for level detection in plastic and rubber applications. The sensor will adapt automatically to the application when power on for the first time. The adjustment is easy to change by means of the remote teach in function. The sensor front can withstand temperatures up to 120 degree Celsius. This sensor has 3 wire DC output with selectable make or break switching. It has grey polyester housing with 2 meter PVC cable or M12 plug.
5 years of warranty
Humidity compensation
IP68 degree of protection
Reverse polarity protection
Short circuit and transients protection
Automatic detection of NPN or PNP load
Humidity compensation
IP68 degree of protection
Reverse polarity protection
Short circuit and transients protection
Automatic detection of NPN or PNP load
Related links
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 → 250 V ac/dc, 20
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
