Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP/NPN NO+NC, 10 → 40 V dc
- RS Stock No.:
- 278-0110
- Mfr. Part No.:
- CA30CLN25BPM1
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$615.18
(exc. VAT)
$676.70
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $615.18 |
*price indicative
- RS Stock No.:
- 278-0110
- Mfr. Part No.:
- CA30CLN25BPM1
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 25 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 40 V dc | |
| IP Rating | IP68 | |
| Length | 91mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 40V | |
| Minimum Operating Temperature | -20°C | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +85°C | |
| Maximum Switching Frequency | 5Hz | |
| Switching Frequency | 5 Hz | |
| Switching Current | 250 mA | |
| Series | CA30CLN | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 25 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 40 V dc | ||
IP Rating IP68 | ||
Length 91mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 40V | ||
Minimum Operating Temperature -20°C | ||
Shielding Unshielded | ||
Maximum Operating Temperature +85°C | ||
Maximum Switching Frequency 5Hz | ||
Switching Frequency 5 Hz | ||
Switching Current 250 mA | ||
Series CA30CLN | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Capacitive proximity sensor is available with specialized and optimized features for level detection in plastic and rubber applications. The sensor will adapt automatically to the application when power on for the first time. The adjustment is easy to change by means of the remote teach in function. The sensor front can withstand temperatures up to 120 degree Celsius. This sensor has 3 wire DC output with selectable make or break switching. It has grey polyester housing with 2 meter PVC cable or M12 plug.
5 years of warranty
Humidity compensation
IP68 degree of protection
Reverse polarity protection
Short circuit and transients protection
Automatic detection of NPN or PNP load
Humidity compensation
IP68 degree of protection
Reverse polarity protection
Short circuit and transients protection
Automatic detection of NPN or PNP load
Related links
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
