Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, PNP/NPN NO+NC, 10 → 40 V dc
- RS Stock No.:
- 278-0104
- Mfr. Part No.:
- CA30CLC30BP
- Brand:
- Carlo Gavazzi
Discontinued
- RS Stock No.:
- 278-0104
- Mfr. Part No.:
- CA30CLC30BP
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 30 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 40 V dc | |
| IP Rating | IP68 | |
| Length | 99.2mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 40V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Maximum Switching Frequency | 15Hz | |
| Shielding | Unshielded | |
| Series | CA30CLC | |
| Switching Frequency | 15 Hz | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 30 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 40 V dc | ||
IP Rating IP68 | ||
Length 99.2mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 40V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Maximum Switching Frequency 15Hz | ||
Shielding Unshielded | ||
Series CA30CLC | ||
Switching Frequency 15 Hz | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Capacitive proximity sensor has a sensing distance of either 8 mm flush mounted in metal or 12 mm non flush mounted for the M18 version, and either 16 mm flush mounted in metal or 30 mm non flush mounted for the M30 version. The switching points can be altered by means of the Teach in function. It has 3 wire DC output with selectable make or break switching and NPN Alarm. This sensor has grey polyester housing with 2 meter PVC cable or M12 plug.
5 years of warranty
Humidity compensation
IP68 degree of protection
Reverse polarity protection
Short circuit and transients protection
Automatic detection of NPN or PNP load
Humidity compensation
IP68 degree of protection
Reverse polarity protection
Short circuit and transients protection
Automatic detection of NPN or PNP load
Related links
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
