Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 10 → 40 V dc

Subtotal (1 unit)*

$274.31

(exc. GST)

$301.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$274.31

*price indicative

RS Stock No.:
278-0087
Mfr. Part No.:
CA18CAF08PA
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 40 V dc

IP Rating

IP67, IP69K

Length

86mm

Mounting Type

Flush

Maximum DC Voltage

40V

Minimum Operating Temperature

-30°C

Maximum Switching Frequency

50Hz

Switching Current

200 mA

Shielding

Shielded

Series

CA18CAF

Maximum Operating Temperature

+85°C

Switching Frequency

50 Hz

COO (Country of Origin):
LT
The Carlo Gavazzi Capacitive proximity sensor feature an improved 4TH Generation TRIPLESHIELD technology. Furthermore, these sensors feature increased immunity to electromagnetic interference, especially to frequency drives. The implementation of stability indication eases the setup procedure as both Stable ON and Stable OFF positions are indicated by the green and yellow LEDs. The sensing distance is increased by 25 percent allowing room for additional stable detection. The Dust Alarm function gives an early warning that the sensing surroundings have to be cleaned. The Temperature alarm function raises an alarm if the sensing surface goes beyond 60 degree Celsius. The sensor housing is featuring IP69K as well as approval by ECOLAB for cleaning and disinfection agents.

Reverse polarity protection
LED indications for power supply
Dust and humidity compensation
IP67 and IP68 degree of protection
Short circuit and transients protection

Related links