Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 → 250 V ac
- RS Stock No.:
- 278-0092
- Distrelec Article No.:
- 137-57-765
- Mfr. Part No.:
- CA18CLF08TO
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$424.91
(exc. GST)
$467.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.91 |
*price indicative
- RS Stock No.:
- 278-0092
- Distrelec Article No.:
- 137-57-765
- Mfr. Part No.:
- CA18CLF08TO
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac | |
| Length | 71.5mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Series | CA18CLF | |
| Switching Frequency | 10 Hz | |
| Switching Current | 500 mA | |
| Maximum Operating Temperature | +80°C | |
| Maximum Switching Frequency | 10Hz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac | ||
Length 71.5mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Series CA18CLF | ||
Switching Frequency 10 Hz | ||
Switching Current 500 mA | ||
Maximum Operating Temperature +80°C | ||
Maximum Switching Frequency 10Hz | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Capacitive proximity sensor is available with either sensing distance 8 mm flush mounted in metal or sensing distance 12 mm non flush mounted. It has 2 wire AC output with make or break switching. This sensor has grey M18 polyester housing with 2 meter PVC cable or M12 plug. It is an ideal for use in level and plastic machinery applications.
SCR output
LED indication
High noise immunity
Transients protection
IP67 degree of protection
LED indication
High noise immunity
Transients protection
IP67 degree of protection
Related links
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V ac
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V ac/dc, 20
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V ac/dc, 20
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
