Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP/NPN NO/NC, 10 → 40 V dc

Subtotal (1 unit)*

$307.32

(exc. GST)

$338.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$307.32

*price indicative

RS Stock No.:
209-8571
Mfr. Part No.:
CA18FAN12BPA2IO
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M18

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 40 V dc

IP Rating

IP67, IP68, IP69K

Length

70mm

Mounting Type

Non-Flush

Maximum DC Voltage

40V

Minimum Operating Temperature

-30°C

Maximum Switching Frequency

50Hz

Shielding

Unshielded

Switching Frequency

50 Hz

Maximum Operating Temperature

+85°C

Communication Protocol

IO-LINK

COO (Country of Origin):
LT
The Carlo Gavazzi capacitive proximity sensors combine the benefits of the IO-Link standard which opens up the access to detailed information, advanced functionality and flexibility. The IO-link system provides significant advantages including enhanced data availability and workability, remote configuration and automatic parameter settings, advanced diagnostics, simplified installation and easy sensor replacement.

Non-flush connection
Available as cable version
Sensing distance: 12mm
Stainless steel housing
Data availability down to the field level
Automatic parameter setting

Related links