Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 10 → 40 V dc
- RS Stock No.:
- 278-0098
- Mfr. Part No.:
- CA18HLF08PA
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$260.93
(exc. GST)
$287.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.93 |
*price indicative
- RS Stock No.:
- 278-0098
- Mfr. Part No.:
- CA18HLF08PA
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 40 V dc | |
| IP Rating | IP67 | |
| Length | 71.5mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 40V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 30Hz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 30 Hz | |
| Series | CA18HLF | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 40 V dc | ||
IP Rating IP67 | ||
Length 71.5mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 40V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 30Hz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 30 Hz | ||
Series CA18HLF | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Capacitive proximity sensor is available with either sensing distance 8mm flush mounted in metal or sensing distance 12 mm non flush mounted. It has 4 wire DC output with both make and break switching. This sensor has black M18 polypropylene housing with 2 m cable. Ideal for use in level applications in chemical, semi conductor and food and beverage industries.
LED indication
High noise immunity
IP67 degree of protection
Reverse polarity protection
Short circuit and transients protection
High noise immunity
IP67 degree of protection
Reverse polarity protection
Short circuit and transients protection
Related links
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac
