Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO+NC, 10 → 40 V dc
- RS Stock No.:
- 201-0767
- Distrelec Article No.:
- 300-29-303
- Mfr. Part No.:
- CA18CAN12PAM1
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$293.42
(exc. GST)
$322.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.42 |
*price indicative
- RS Stock No.:
- 201-0767
- Distrelec Article No.:
- 300-29-303
- Mfr. Part No.:
- CA18CAN12PAM1
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 40 V dc | |
| Length | 85mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 40V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Switching Frequency | 50Hz | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +85°C | |
| Switching Frequency | 50 Hz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 40 V dc | ||
Length 85mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 40V | ||
Minimum Operating Temperature -30°C | ||
Maximum Switching Frequency 50Hz | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Maximum Operating Temperature +85°C | ||
Switching Frequency 50 Hz | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi CA18CAN12PAM1 capacitive proximity sensor with 12mm operating distance feature an improved 4th generation TRIPLESHIELD technology and also has increased immunity to electromagnetic interference (EMI), especially to frequency drives.
Dust and humidity compensation
Rated operational voltage range from 10VDC to 40VDC
Dust and temperature alarm output function
Rated operational voltage range from 10VDC to 40VDC
Dust and temperature alarm output function
Related links
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V ac
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V ac/dc, 20
