SICK Ultrasonic Slot Proximity Sensor, 3 mm Detection, NPN, 10 → 30 V dc
- RS Stock No.:
- 267-2090
- Mfr. Part No.:
- UFN3-70N415
- Brand:
- SICK
Subtotal (1 unit)*
$1,198.55
(exc. GST)
$1,318.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,198.55 |
*price indicative
- RS Stock No.:
- 267-2090
- Mfr. Part No.:
- UFN3-70N415
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 3 mm | |
| Body Style | Slot | |
| Digital Switching Output Type | NPN | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 47.5mm | |
| Housing Material | Aluminium | |
| Width | 18mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | +5°C | |
| Maximum Switching Frequency | 1.5kHz | |
| Switching Current | 100 mA | |
| Depth | 92.5mm | |
| Standards Met | CE, UL | |
| Switching Frequency | 1.5 kHz | |
| Series | UFN3 | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Ultrasonic | ||
Detection Range 3 mm | ||
Body Style Slot | ||
Digital Switching Output Type NPN | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65 | ||
Length 47.5mm | ||
Housing Material Aluminium | ||
Width 18mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature +5°C | ||
Maximum Switching Frequency 1.5kHz | ||
Switching Current 100 mA | ||
Depth 92.5mm | ||
Standards Met CE, UL | ||
Switching Frequency 1.5 kHz | ||
Series UFN3 | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- FR
Overview
The UF ultrasonic sensors reliably detects labels and materials, regardless of printed design, transparency or surface characteristics. Unlike optical sensors, the UF3 relies on damping – a process where the thickness of a material determines the degree to which the sensor absorbs sound waves. A high level of positioning accuracy and stable response times make the fork sensor suitable for nearly any environment. Due to its small, compact metal housing, the UF can be used in harsh conditions and where spaces limited. As a result, the UF3 can distinguish between labels located just 2 mm apart from one another on an adhesive tape.
Applications include detecting transparent labels on transparent substrates, detecting labels with different printed designs or differentiating between single- and two-ply materials.
At a glance
Detection of transparent, opaque or printed labels
Unaffected by metallic foils and labels
Fast response time of 250 μs
Simple and accurate adjustment via teach-in button, or plus/minus buttons
Rugged, IP 65 aluminium housing
Unaffected by metallic foils and labels
Fast response time of 250 μs
Simple and accurate adjustment via teach-in button, or plus/minus buttons
Rugged, IP 65 aluminium housing
Your Benefit
Great flexibility: UF identifies labels reliably - regardless of whether they are transparent, opaque or printed
Fast response times enable precise detection – even at high web speeds
Teach-in function enables quick and easy commissioning
The aluminium housing meets all requirements for use in harsh industrial conditions
High process reliability: Ultrasonic technology prevents false detection, which may be caused by ambient light or shiny surfaces
Fast response times enable precise detection – even at high web speeds
Teach-in function enables quick and easy commissioning
The aluminium housing meets all requirements for use in harsh industrial conditions
High process reliability: Ultrasonic technology prevents false detection, which may be caused by ambient light or shiny surfaces
Applications
Detection of transparent, opaque, or printed labels
Double sheet detection
Double sheet detection
Note
Related links
- Telemecanique Sensors Ultrasonic Slot Proximity Sensor NPN NO/NC, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Slot Proximity Sensor PNP NO/NC, 12 → 24 V dc
- Microsonic Ultrasonic Slot Proximity Sensor 20 → 30 V dc
- Microsonic Ultrasonic Slot Proximity Sensor IO-Link, 20 → 30 V dc
- Microsonic Ultrasonic Slot Proximity Sensor IO-Link, 20 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 10 → 30 V dc
