Telemecanique Sensors Ultrasonic Slot Proximity Sensor, 3 mm Detection, PNP NO/NC, 12 → 24 V dc
- RS Stock No.:
- 220-1077
- Distrelec Article No.:
- 303-04-463
- Mfr. Part No.:
- XUVU06M3PSNM8
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$968.68
(exc. GST)
$1,065.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $968.68 |
*price indicative
- RS Stock No.:
- 220-1077
- Distrelec Article No.:
- 303-04-463
- Mfr. Part No.:
- XUVU06M3PSNM8
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Ultrasonic | |
| Body Style | Slot | |
| Detection Range | 3 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | M8 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP65 | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | 5°C | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 1.5kHz | |
| Maximum Operating Temperature | +55°C | |
| Depth | 47mm | |
| Switching Frequency | 1.5 kHz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Ultrasonic | ||
Body Style Slot | ||
Detection Range 3 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type M8 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP65 | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature 5°C | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Maximum Switching Frequency 1.5kHz | ||
Maximum Operating Temperature +55°C | ||
Depth 47mm | ||
Switching Frequency 1.5 kHz | ||
- COO (Country of Origin):
- FR
The Schneider Electric ultrasonic sensor label, having fork type sensor design. It is used for detection of transparent labels.
1 NO or 1 NC programmable
Solid state output type
IP degree of protection - IP65
Solid state output type
IP degree of protection - IP65
Related links
- Telemecanique Sensors Ultrasonic Slot Proximity Sensor NPN NO/NC, 12 → 24 V dc
- SICK Ultrasonic Slot Proximity Sensor NPN, 10 → 30 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 24 V
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 8 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Flat Proximity Sensor PNP NO/NC, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 12 → 24 V dc
