Microsonic Ultrasonic Slot Proximity Sensor, 40 mm Detection, IO-Link, 20 → 30 V dc

Subtotal (1 unit)*

$1,932.77

(exc. GST)

$2,126.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,932.77

*price indicative

RS Stock No.:
240-6670
Mfr. Part No.:
bks+6/FIU
Brand:
Microsonic
Find similar products by selecting one or more attributes.
Select all

Brand

Microsonic

Sensor Technology

Ultrasonic

Detection Range

40 mm

Body Style

Slot

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

20 → 30 V dc

Length

97mm

IP Rating

IP65

Width

23.5mm

Housing Material

Zinc

Maximum DC Voltage

30V

Minimum Operating Temperature

+5°C

Switching Frequency

310 kHz

Maximum Operating Temperature

+60°C

Depth

97.5mm

Communication Protocol

IO-LINK

Switching Current

100 mA

Series

BKS

COO (Country of Origin):
DE
The Microsonic bks+ ultrasonic web edge sensor is a fork sensor for scanning the edges of sound-impermeable materials such as foil or paper. This is why the bks+ is ideally suited for the web control of high-transparency foils, light-sensitive materials, materials with greatly varying transparency and paper subject to high paper dust loads.

Working range 40 mm
Transducer frequency 310 KHz
Minimum cycle time 6 ms

Related links