Microsonic Ultrasonic Slot Proximity Sensor, 8 mm Detection 0-10 V/4-20 mA, 20 → 30 V dc
- RS Stock No.:
- 240-6671
- Mfr. Part No.:
- bks-3/CIU
- Brand:
- Microsonic
Subtotal (1 unit)*
$1,525.61
(exc. GST)
$1,678.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,525.61 |
*price indicative
- RS Stock No.:
- 240-6671
- Mfr. Part No.:
- bks-3/CIU
- Brand:
- Microsonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microsonic | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 8 mm | |
| Body Style | Slot | |
| Analogue Switching Output Type | 0-10 V/4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 20 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 53mm | |
| Width | 27mm | |
| Housing Material | Aluminium | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | +5°C | |
| Maximum Operating Temperature | +60°C | |
| Switching Frequency | 200 kHz | |
| Series | BKS | |
| Depth | 53mm | |
| Select all | ||
|---|---|---|
Brand Microsonic | ||
Sensor Technology Ultrasonic | ||
Detection Range 8 mm | ||
Body Style Slot | ||
Analogue Switching Output Type 0-10 V/4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 20 → 30 V dc | ||
IP Rating IP65 | ||
Length 53mm | ||
Width 27mm | ||
Housing Material Aluminium | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature +5°C | ||
Maximum Operating Temperature +60°C | ||
Switching Frequency 200 kHz | ||
Series BKS | ||
Depth 53mm | ||
- COO (Country of Origin):
- DE
The Microsonic bks ultrasonic web edge sensor is a fork sensor for scanning the edges of sound-impermeable materials such as foil or paper. This is why the bks+ is ideally suited for the web control of high-transparency foils, light-sensitive materials, materials with greatly varying transparency and paper subject to high paper dust loads.
Working range 8 mm
Transducer frequency 200 KHz
Minimum cycle time 2 ms
Transducer frequency 200 KHz
Minimum cycle time 2 ms
Related links
- Microsonic Ultrasonic Slot Proximity Sensor IO-Link, 20 → 30 V dc
- Microsonic Ultrasonic Slot Proximity Sensor IO-Link, 20 → 30 V dc
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 5 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- Microsonic Ultrasonic Block Proximity Sensor 20 → 30 V dc
- Banner Ultrasonic Block Proximity Sensor 8 m Detection 0-10 V/4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Rectangular Proximity Sensor 9 → 30 V dc
- Pepperl + Fuchs Ultrasonic Rectangular Proximity Sensor 20 → 250 mm Detection 0-10 V/4-20 mA, 18 →
