Telemecanique Sensors Ultrasonic Slot Proximity Sensor, 3 mm Detection, NPN NO/NC, 12 → 24 V dc

Subtotal (1 unit)*

$968.68

(exc. GST)

$1,065.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$968.68

*price indicative

RS Stock No.:
220-1076
Mfr. Part No.:
XUVU06M3NSNM8
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Ultrasonic

Body Style

Slot

Detection Range

3 mm

Digital Switching Output Type

NPN

Output Function

NO/NC

Connection Type

M8

Supply Voltage

12 → 24 V dc

IP Rating

IP65

Maximum DC Voltage

30V

Minimum Operating Temperature

5°C

Switching Current

100 mA

Maximum Operating Temperature

+55°C

Shielding

Unshielded

Maximum Switching Frequency

1.5kHz

Depth

47mm

Switching Frequency

1.5 kHz

COO (Country of Origin):
FR
The Schneider Electric This product is part of the XU range, an offer of photoelectric sensors. This ultrasonic sensor has a fork design and a thru-beam detection system. This photoelectric sensor has a numeric potentiometer setting-up, 2 LEDs for output state, adjustment mode and keypad locking. It is an IP65 rated product. The enclosure is made of zinc alloy with PC lens. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries. It is ideal for detection of transparent labels. This product is certified by CE and CULus.

1 NO or 1 NC programmable
Solid state output type
IP degree of protection - IP65

Related links