SICK Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$92.55

(exc. GST)

$101.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.55

*price indicative

RS Stock No.:
266-9809
Mfr. Part No.:
IME08-1B5PSVC0SS25
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

71mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

8mm

Maximum DC Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Shielding

Shielded

Maximum Switching Frequency

4kHz

Standards Met

CE, EAC

Switching Current

200 mA

Series

IME

Reverse Polarity Protection

Yes

Switching Frequency

4 kHz

COO (Country of Origin):
HU

SICK IME Series Proximity Sensor, 1.5mm Detection Range, M8 Thread size - IME08-1B5PSVC0SS25


This proximity sensor is an inductive device designed for precise detection in automation and industrial applications. With a compact M8 threaded barrel design and dimensions of 8mm in diameter and a length of 71mm, it is well-suited for flush mounting. This stainless steel proximity sensor operates within a detection range of 1.5mm and features a PNP output, making it ideal for various electrical tasks.

Features & Benefits


• Inductive technology ensures reliable operation without physical contact
• M12 connection type simplifies installation and integration
• IP67 rating provides robust protection against dust and moisture
• PNP output function allows compatibility with most control systems
• Shielded design minimises interference for consistent performance

Applications


• Utilised in automated assembly lines to detect object presence
• Effective in robotics for accurate positioning control
• Suitable for packaging machines to monitor product flow
• Applied in conveyor systems for item detection and sorting
• Used in manufacturing equipment for proximity sensing

How does this sensor protect against environmental factors?


The IP67 rating ensures that it is both dust-tight and protected against immersion in water, making it suitable for use in harsh environments.

What type of output can I expect from this device?


It provides a PNP output, which can be easily connected to various control circuits, enabling efficient operation in signalling applications.

Can this sensor function in extreme temperature conditions?


Yes, it operates within a temperature range of -25°C to +75°C, making it versatile for both cool and warm environments.

What kind of protection features does this sensor include?


It has reverse polarity protection and short circuit overload protection, which enhances its reliability and safeguards against electrical faults.

Note


Related links