SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 266-9791
- Mfr. Part No.:
- IME08-02BPSVT0SS12
- Brand:
- SICK
Subtotal (1 unit)*
$88.85
(exc. GST)
$97.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.85 |
*price indicative
- RS Stock No.:
- 266-9791
- Mfr. Part No.:
- IME08-02BPSVT0SS12
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 56mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Standards Met | CE, EAC | |
| Series | IME | |
| Switching Frequency | 4 kHz | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 56mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 4kHz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Standards Met CE, EAC | ||
Series IME | ||
Switching Frequency 4 kHz | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2mm Detection Range, 200mA Switching Current - IME08-02BPSVT0SS12
This proximity sensor is an inductive device designed to detect metallic objects within a 2mm detection range. Featuring an M8 threaded barrel style, it measures 56mm in length and 8mm in diameter, making it suitable for various industrial applications. The sensor operates under supply voltages ranging from 10 to 30V DC and boasts an IP67 rating for reliability in demanding environments.
Features & Benefits
• Utilises inductive technology for reliable object detection
• M8 threaded barrel design for easy installation
• NO output functionality for versatile system integration
• PNP output type ensuring compatibility with many devices
• Rated for a switching frequency of up to 4 kHz
• Robust brass nickel-plated housing for enhanced durability
• M8 threaded barrel design for easy installation
• NO output functionality for versatile system integration
• PNP output type ensuring compatibility with many devices
• Rated for a switching frequency of up to 4 kHz
• Robust brass nickel-plated housing for enhanced durability
Applications
• Used in automation machinery for object detection
• Effective in conveyor systems to monitor product positioning
• Integral to safety systems for confirming the presence of machine components
• Utilised in packaging equipment to manage workflows
• Applicable in robotics for precise motion control
• Effective in conveyor systems to monitor product positioning
• Integral to safety systems for confirming the presence of machine components
• Utilised in packaging equipment to manage workflows
• Applicable in robotics for precise motion control
What type of environments is this sensor suitable for?
The sensor is designed for use in harsh environments, given its IP67 rating, which ensures protection against dust ingress and water immersion.
How does the output type affect its compatibility with different systems?
The PNP output allows for easy integration with commonly used control systems, facilitating efficient signal processing and functionality across various applications.
Can this sensor be used in low-temperature settings?
Yes, it operates effectively in temperatures as low as -25 °C, making it suitable for cold storage and other low-temperature applications.
What protective features does this sensor incorporate?
It includes reverse polarity protection and short circuit overload protection, safeguarding the sensor from potential electrical issues that could affect performance.
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
