SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$73.39

(exc. GST)

$80.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.39

*price indicative

RS Stock No.:
266-9801
Mfr. Part No.:
IME08-04NPSZT0SS58
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Non-Flush

Housing Material

Brass, Nickel-Plated

Width

8mm

Maximum DC Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Standards Met

CE, EAC

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Series

IME

Switching Frequency

4 kHz

Reverse Polarity Protection

Yes

Maximum Switching Frequency

4kHz

Shielding

Unshielded

COO (Country of Origin):
HU

SICK IME Series Proximity Sensor, 4mm Detection Range, PNP Output Type - IME08-04NPSZT0SS58


This proximity sensor is an industrial inductive solution designed for diverse applications. With an M8 threaded barrel style, it boasts a compact size of 8mm in diameter and 50mm in length. Operating within a detection range of 4mm, this sensor is engineered for reliability in a variety of environments, meeting IP67 standards for protection against dust and moisture.

Features & Benefits


• Inductive technology facilitates non-contact detection
• PNP output enables compatibility with various controllers
• Brass housing enhances durability in tough settings
• IP67 rating ensures protection against environmental conditions
• Non-flush mounting simplifies installation and integration
• Reverse polarity and short circuit protection ensure operational safety

Applications


• Used for position sensing in automation systems
• Ideal for detecting metal objects in manufacturing
• Effective in assembly line equipment
• Utilised in robotics for precise positioning
• Suitable for packaging machinery and conveyor systems

What supply voltage is required for optimal operation?


The sensor operates efficiently with a supply voltage ranging from 10 to 30V DC, making it versatile for different electrical configurations.

How does the IP67 rating affect its functionality?


The IP67 rating signifies that the sensor is completely dust-tight and can withstand temporary immersion in water, allowing reliable performance in harsh environments.

Can this sensor handle varying temperatures?


Yes, it is designed to function within a temperature range of -30°C to +75°C, ensuring reliability across diverse operational conditions.

What is the role of the PNP output in system integration?


The PNP output allows for easy interfacing with various automation systems, providing digital switching capabilities essential for controlling actuators or other devices.

How frequently can it switch states during operation?


The maximum switching frequency of 4 kHz allows the sensor to operate effectively in applications requiring rapid detection and response times.

Note


Related links