SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$78.33

(exc. GST)

$86.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.33

*price indicative

RS Stock No.:
209-3388
Mfr. Part No.:
IME08-04NNSZW2K
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

43mm

Mounting Type

Non-Flush

Width

8mm

Housing Material

Brass, Nickel-Plated

Maximum DC Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Reverse Polarity Protection

Yes

Switching Frequency

4 kHz

Series

IME

Maximum Switching Frequency

4kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Switching Current

200 mA

Standards Met

CE

COO (Country of Origin):
HU

SICK IME Series Proximity Sensor, 4mm Detection Range, 8mm Diameter - IME08-04NNSZW2K


This proximity sensor is an M8 inductive sensing device, engineered for precision in automation and industrial applications. With a compact design featuring a brass, nickel-plated housing, it measures 43mm in length and 8mm in diameter, providing robust performance in challenging environments. This sensor offers a 4mm detection range and operates effectively within a supply voltage of 10 to 30V DC, ensuring reliable operation across a variety of settings.

Features & Benefits


• Inductive technology ensures non-contact detection of metallic objects
• NPN output type facilitates uncomplicated wiring for automation systems
• IP67 rating guarantees protection against dust and water ingress
• 2m pre-cabled length simplifies installation processes
• Non-flush mounting design accommodates various installation spaces
• Temperature range of -25 °C to +75 °C supports diverse operating environments

Applications


• Utilised for detecting position in automated machinery
• Applied in conveyor systems for object detection
• Used in robotics for proximity sensing tasks
• Implemented in assembly lines for quality control
• Suitable for in harsh environmental conditions

What makes this sensor suitable for use in varying temperatures?


The device operates within a temperature range of -25 °C to +75 °C, making it highly adaptable to harsh environmental conditions and suitable for various industrial settings without compromising performance.

How does the NPN output type benefit integration into control systems?


The NPN output allows for easy integration with common control systems, providing a straightforward method for managing and automating processes, thus enhancing operational efficiency.

What installation features simplify the use of this sensor in industrial settings?


Its 2m pre-cabled design aids in quick and efficient installation, while the non-flush mounting style ensures versatility in various configurations and spaces where traditional sensors may not fit.

How does the IP67 rating contribute to the reliability of this device?


The IP67 rating ensures that this sensor is dust-tight and can withstand immersion in water, providing reliable performance even in challenging conditions, which is crucial for preventing failures in critical applications.

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links