SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 209-3383
- Mfr. Part No.:
- IME08-04NNOZT0S
- Brand:
- SICK
Subtotal (1 unit)*
$82.45
(exc. GST)
$90.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.45 |
*price indicative
- RS Stock No.:
- 209-3383
- Mfr. Part No.:
- IME08-04NNOZT0S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Non-Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Series | IME | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 4 kHz | |
| Maximum Operating Temperature | +75°C | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Unshielded | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Non-Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Series IME | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 4 kHz | ||
Maximum Operating Temperature +75°C | ||
Maximum Switching Frequency 4kHz | ||
Shielding Unshielded | ||
Reverse Polarity Protection Yes | ||
Standards Met CE | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 4mm Detection Range, 200mA Switching Current - IME08-04NNOZT0S
This inductive proximity sensor is engineered for precision and reliability in automation applications. With a threaded barrel design (M8), this sensor measures 50mm in length and 8mm in diameter, designed for non-flush mounting. It operates with a 4mm detection range, making it ideal for detecting metallic objects within its specified dimensions.
Features & Benefits
• Compact M8 threaded barrel form facilitates easy integration
• NPN output ensures compatibility with various control systems
• Operates efficiently between 10 to 30V DC for flexible use
• IP67-rated housing provides protection against dust and water
• Reverse polarity and short circuit protection enhance durability
• Unshielded design suits diverse installation environments
• NPN output ensures compatibility with various control systems
• Operates efficiently between 10 to 30V DC for flexible use
• IP67-rated housing provides protection against dust and water
• Reverse polarity and short circuit protection enhance durability
• Unshielded design suits diverse installation environments
Applications
• Used for detecting metal components in machinery
• Effective in assembly line automation for object detection
• Utilised in robotic systems to ensure precise positioning
• Ideal for packaging equipment to confirm product presence
• Applied in automotive assembly processes for safety measures
• Effective in assembly line automation for object detection
• Utilised in robotic systems to ensure precise positioning
• Ideal for packaging equipment to confirm product presence
• Applied in automotive assembly processes for safety measures
What is the operational temperature range for this sensor?
The device operates effectively within a temperature range from -25 °C to +75 °C, ensuring reliability in various environments.
How does the NPN output affect compatibility with other devices?
The NPN output configuration allows direct connection to digital inputs, making it suitable for interfacing with common PLCs and control systems without additional components.
What applications require the specific IP67 rating?
The IP67 rating is beneficial for applications exposed to moisture and dust, such as industrial settings or outdoor installations, ensuring longevity and stability under challenging conditions.
How does the short circuit protection feature enhance the sensor's functionality?
The short circuit protection prevents damage during unforeseen electrical faults, maintaining functionality and reducing maintenance costs over time.
In what scenarios would a non-flush design be advantageous?
A non-flush design is advantageous in settings where surface mounting is preferred, allowing better detection without interference from surrounding surfaces.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
