SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 209-3395
- Distrelec Article No.:
- 302-21-051
- Mfr. Part No.:
- IME08-04NPSZC0S
- Brand:
- SICK
Subtotal (1 unit)*
$64.86
(exc. GST)
$71.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.86 |
*price indicative
- RS Stock No.:
- 209-3395
- Distrelec Article No.:
- 302-21-051
- Mfr. Part No.:
- IME08-04NPSZC0S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 4 kHz | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE | |
| Maximum Operating Temperature | +75°C | |
| Shielding | Unshielded | |
| Series | IME | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 4kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 52mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 4 kHz | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE | ||
Maximum Operating Temperature +75°C | ||
Shielding Unshielded | ||
Series IME | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 4kHz | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 4mm Detection Range, M8 Thread size - IME08-04NPSZC0S
This proximity sensor is an inductive type designed for reliable detection in various industrial applications. Featuring an M8 threaded barrel with a 4mm detection range, it ensures precision in proximity sensing. The sensor operates within a supply voltage of 10 to 30V DC, making it versatile for multiple systems. Built with a brass, nickel-plated housing, it offers durability and resistance to corrosion. With an IP67 rating, this sensor is well-equipped to function effectively in challenging environments.
Features & Benefits
• Compact M8 design allows easy installation in tight spaces
• Inductive technology provides reliable object detection without contact
• Operating temperature range from -25 °C to +75 °C ensures versatility in harsh conditions
• PNP output type supports integration with various control systems
• Short circuit overload and reverse polarity protection enhance safety during operation
• Non-flush mounting eliminates the risk of damage in high-traffic areas
• Inductive technology provides reliable object detection without contact
• Operating temperature range from -25 °C to +75 °C ensures versatility in harsh conditions
• PNP output type supports integration with various control systems
• Short circuit overload and reverse polarity protection enhance safety during operation
• Non-flush mounting eliminates the risk of damage in high-traffic areas
Applications
• Used in automated assembly lines for precise positioning
• Suitable for detecting metal objects in packaging machinery
• Implemented in robotic systems for motion control
• Effective in material handling systems for monitoring and feedback
• Suitable for detecting metal objects in packaging machinery
• Implemented in robotic systems for motion control
• Effective in material handling systems for monitoring and feedback
What is the maximum switching frequency of this sensor?
The maximum switching frequency is 4 kHz, allowing rapid detection events, which is ideal for high-speed applications.
How does the housing material affect its performance in different environments?
The brass, nickel-plated housing provides excellent durability and resistance to corrosion, making it suitable for various industrial applications where exposure to moisture and harsh conditions is likely.
Can this sensor be used in environments with varying temperatures?
Yes, it operates efficiently within a temperature range of -25 °C to +75 °C, making it adaptable to a wide array of environments.
What type of connection is required for installation?
A standard M12 connection type is required for easy integration into existing systems, ensuring a reliable electrical connection.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
