SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$96.59

(exc. GST)

$106.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.59

*price indicative

RS Stock No.:
266-9797
Mfr. Part No.:
IME08-04NPOZW5K
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

43mm

Mounting Type

Non-Flush

Width

8mm

Housing Material

Brass, Nickel-Plated

Maximum DC Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Standards Met

CE, EAC

Series

IME

Switching Frequency

4 kHz

Reverse Polarity Protection

Yes

Maximum Switching Frequency

4kHz

Shielding

Unshielded

Maximum Operating Temperature

+75°C

Switching Current

200 mA

COO (Country of Origin):
HU

SICK IME Series Proximity Sensor, 4mm Detection Range, M8 Thread size - IME08-04NPOZW5K


This proximity sensor is an inductive device featuring an M8 threaded barrel design, suited for various automation and industrial applications. With a compact length of 43mm and a diameter of 8mm, this sensor offers a detection range of 4mm. It operates within a supply voltage range of 10 to 30V DC and includes a pre-cabled connection for easy integration into existing systems.

Features & Benefits


• Inductive technology ensures reliable detection of metallic objects
• PNP output function provides compatibility with diverse control systems
• Rated IP67 for protection against dust and water ingress
• Non-flush mounting aids in identifying object presence effectively
• Brass housing guarantees durability in tough environments
• High-frequency switching capability up to 4 kHz supports quick responses

Applications


• Utilised for position sensing in automated machinery
• Applied in robotics for object detection and proximity alerts
• Effective in packaging systems for product positioning
• Suitable for use in material handling and conveyor systems

What is the temperature range within which this sensor can operate?


The sensor functions effectively between a minimum operating temperature of -25 °C and a maximum of +75 °C, making it suitable for various environments.

How does the PNP output enhance compatibility with control systems?


The PNP output allows seamless integration with a range of control units, enabling straightforward connection to standard industrial automation equipment.

What are the implications of the IP67 rating for this sensor?


An IP67 rating ensures protection from dust and immersion in water, making it ideal for deployment in harsh conditions where moisture exposure is a concern.

What type of materials can this sensor detect?


This sensor is designed specifically for effective detection of metallic objects, providing reliable performance in various industrial settings.

How does the pre-cabled connection improve installation efficiency?


The pre-cabled feature simplifies installation by removing the need for additional wiring, thereby reducing setup time and ensuring consistent connections.

Note


Related links